Cooper Bussmann 30A Solid Link
- RS Stock No.:
- 850-8684
- Mfr. Part No.:
- FLM-30
- Brand:
- Cooper Bussmann
Bulk discount available
Subtotal (1 unit)*
£11.11
(exc. VAT)
£13.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £11.11 |
| 25 - 49 | £10.60 |
| 50 - 99 | £10.14 |
| 100 - 249 | £9.85 |
| 250 + | £9.58 |
*price indicative
- RS Stock No.:
- 850-8684
- Mfr. Part No.:
- FLM-30
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 30A | |
| Width | 24.7mm | |
| Length | 22.4mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 30A | ||
Width 24.7mm | ||
Length 22.4mm | ||
- COO (Country of Origin):
- KR
