Burkert Solenoid Valve 164938, 2 port(s) , NC, 230 V ac/dc, 1/2in
- RS Stock No.:
- 410-4550
- Mfr. Part No.:
- 164938
- Brand:
- Burkert
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£215.13
(exc. VAT)
£258.16
(inc. VAT)
- RS Stock No.:
- 410-4550
- Mfr. Part No.:
- 164938
- Brand:
- Burkert
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Supply Voltage | 230 V ac/dc | |
| Number of Ports | 2 | |
| Connection Size | 1/2in | |
| Connection | 1/2 in G Female | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Aggressive Gas, Aggressive Liquid | |
| Type | 2/2 | |
| Orifice Diameter | 13mm | |
| Series | 5281 | |
| Body Material | Brass | |
| Maximum Working Pressure | 10 bar | |
| Servo Assist | Yes | |
| Connection Gender | Female | |
| Thread Standard or Connection Type | G | |
| Hazardous Area Certification | ATEX | |
| Flow Factor Kv | 4m³/h | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 230 V ac/dc | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in G Female | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Aggressive Gas, Aggressive Liquid | ||
Type 2/2 | ||
Orifice Diameter 13mm | ||
Series 5281 | ||
Body Material Brass | ||
Maximum Working Pressure 10 bar | ||
Servo Assist Yes | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
Hazardous Area Certification ATEX | ||
Flow Factor Kv 4m³/h | ||
- COO (Country of Origin):
- DE
2/2 way General Purpose, Type 5281Ex
The servo-assisted 2/2-way, normally closed type 5281Ex solenoid valve is suitable for use with neutral and aggressive gases and fluids, for example: compressed air, town and natural gas, water, and hydraulic oil, in filling, dosing, and batching applications. The coil orientation can be varied through 360° to facilitate wiring. Installation of the 2/2 way solenoid valve is preferable with the coil uppermost. The moulded-in cable included is 3m in length, and the unit offers an Ingress Protection rating of IP65. The 2/2 solenoid valve can accommodate fluid with a maximum viscosity of 21mm²/s
Certificate No.
PTB 00 ATEX 2129X
Group and Category
II 2 G EEx m IIT4
Related links
- Burkert Solenoid Valve 221605 NC 1/2in
- Burkert Solenoid Valve 076551 NC 1/2in
- Burkert Solenoid Valve 221991 NC 1/2in
- Burkert Solenoid Valve 349696 NC 1/2in
- Burkert Solenoid Valve 140850 NC 1/2in
- Burkert Solenoid Valve 142243 NC 1/2in
- Burkert Solenoid Valve 078723 NC 1/2in
- Burkert Solenoid Valve 221765 NC 1/2in

