Buschjost Pneumatic Solenoid Valve 8254601.8404.23049, 230V ac G 1-1/2, G 1-1/2

Subtotal (1 unit)*

£663.36

(exc. VAT)

£796.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£663.36

*price indicative

RS Stock No.:
643-164
Mfr. Part No.:
8254601.8404.23049
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Supply Voltage

230V ac

Product Type

Pneumatic Solenoid Valve

Inlet Port Size

G 1-1/2

Outlet Port Size

G 1-1/2

Series

82540

Body Material

Brass

Application

Pneumatic Solenoid Valve

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.

High flow rate

For robust industry solutions

Damped operation

CE and UKCA compliant

IEC and IECEx compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy