SMC Solenoid Valve VX215MGAXB, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 457-129
- Mfr. Part No.:
- VX215MGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£60.62
(exc. VAT)
£72.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.62 |
*price indicative
- RS Stock No.:
- 457-129
- Mfr. Part No.:
- VX215MGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve provides an exceptional solution for your pneumatic needs, designed with precision and functionality in mind. A trusted choice for professionals, it brings together cutting-edge technology with robust construction, ensuring reliability in various applications. With its sleek design and intuitive operation, it enhances efficiency while simplifying processes for users across industries. Ideal for both heavy-duty tasks and delicate operations, it combines durability with performance, making it a versatile asset for any workspace. Experience the perfect blend of innovation and practicality, tailored to meet your specific requirements and elevate your production capabilities.
Energy-efficient design helps to lower operational costs
Compact size enables easy installation in limited spaces
High durability extends the lifespan of the product
User-friendly interfaces facilitate effortless operation
Versatile compatibility with a range of systems enhances functionality
Compact size enables easy installation in limited spaces
High durability extends the lifespan of the product
User-friendly interfaces facilitate effortless operation
Versatile compatibility with a range of systems enhances functionality
