SMC Solenoid Valve VXZ240FGA, 2 port(s) , NC, 24 V dc, 1/4in

Subtotal (1 unit)*

£75.41

(exc. VAT)

£90.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.41

*price indicative

RS Stock No.:
426-059
Mfr. Part No.:
VXZ240FGA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VXZ2 0 is a 2/2 solenoid valve with servo control, designed for air applications. The body material options include aluminum, resin, C37 (brass), and stainless steel. It is specifically designed for air as the fluid.

IP65 protection
Distributor type NF, NO

Related links