SMC Solenoid Valve VX213MGAXB, 2 port(s) , NC, 24 V dc, 1/4in
- RS Stock No.:
- 457-127
- Mfr. Part No.:
- VX213MGAXB
- Brand:
- SMC
Subtotal (1 unit)*
£49.17
(exc. VAT)
£59.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.17 |
*price indicative
- RS Stock No.:
- 457-127
- Mfr. Part No.:
- VX213MGAXB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | 1/4 in Rc | |
| Operation | Solenoid | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in Rc | ||
Operation Solenoid | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Solenoid Valve showcases an innovative approach to solenoid valve technology, designed for high-performance applications in various industrial settings. This advanced product is engineered to enhance efficiency and reliability, making it an ideal choice for those who demand precision in pneumatic control. Its durable construction ensures longevity and robustness, vital for challenging environments. With features that optimise flow and reduce energy consumption, this system not only meets but exceeds industry standards, seamlessly integrating into existing setups. The intuitive design allows for easy installation and maintenance, reflecting the commitment to user-friendly solutions. Whether utilised in manufacturing processes or automation systems, this product stands out for its ability to deliver consistent performance under pressure, proving to be an essential addition to any engineering toolkit.
Optimises airflow for enhanced efficiency in pneumatic applications
Durable materials ensure reliability across diverse environmental conditions
Compact design facilitates easy installation and minimal maintenance
Meets stringent industry standards for performance and safety
Ideal for integration with various automation systems
Reduces energy consumption through advanced engineering
Durable materials ensure reliability across diverse environmental conditions
Compact design facilitates easy installation and minimal maintenance
Meets stringent industry standards for performance and safety
Ideal for integration with various automation systems
Reduces energy consumption through advanced engineering
