EMERSON ? ASCO Solenoid Valve SCXE238D001MO.24/50-60.17777, 2 port(s) , NC, 24 V, 1/4in
- RS Stock No.:
- 432-580
- Mfr. Part No.:
- SCXE238D001MO.24/50-60.17777
- Brand:
- EMERSON ? ASCO
Subtotal (1 unit)*
£129.31
(exc. VAT)
£155.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.31 |
*price indicative
- RS Stock No.:
- 432-580
- Mfr. Part No.:
- SCXE238D001MO.24/50-60.17777
- Brand:
- EMERSON ? ASCO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? ASCO | |
| Supply Voltage | 24 V | |
| Number of Ports | 2 | |
| Connection Size | 1/4in | |
| Connection | G 1/4 | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Suitable Applications | Air, Inert Gas, Water | |
| Type | Solenoid | |
| Orifice Diameter | 12mm | |
| Body Material | Brass | |
| Series | 238 | |
| Maximum Working Pressure | 10 bar | |
| Operating Temperature Range | -10 → +60 °C | |
| Servo Assist | No | |
| Maximum Operating Temperature | +60°C | |
| Thread Standard or Connection Type | G | |
| Minimum Operating Temperature | -10°C | |
| Flow Factor Kv | 40L/min | |
| Select all | ||
|---|---|---|
Brand EMERSON ? ASCO | ||
Supply Voltage 24 V | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection G 1/4 | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Air, Inert Gas, Water | ||
Type Solenoid | ||
Orifice Diameter 12mm | ||
Body Material Brass | ||
Series 238 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -10 → +60 °C | ||
Servo Assist No | ||
Maximum Operating Temperature +60°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -10°C | ||
Flow Factor Kv 40L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Asco solenoid valve from the series 238 represents a cutting-edge solution for controlling fluid flow with precision. Designed for versatility, this valve effectively handles gases and liquids that are compatible with its sealing materials. Utilising a robust construction, it features a brass body complemented by stainless steel internal components and a nitrile diaphragm. The product is engineered to meet essential EU directives, ensuring reliability in various applications. With an ambient temperature tolerance of -10°C to +60°C and a differential pressure range of 0.3 - 0.5 bar, this solenoid valve is ideal for both industrial and commercial environments. Its efficient response times and interchangeable magnetic heads for AC and DC enhance its functionality, ensuring seamless integration into existing systems. This valve is uniquely suited for those who require a dependable solution that excels in diverse operating conditions.
Engineered for seamless control of water, air, and inert gases
Constructed with high-quality materials for enhanced durability
Compatible with various fluid types, ensuring versatility
Designed to meet stringent safety and electrical standards
Includes multiple options for electrical connectivity
Operates efficiently under varying ambient temperatures
Offers quick opening and closing times for responsive performance
Facilitates easy installation regardless of mounting position
Constructed with high-quality materials for enhanced durability
Compatible with various fluid types, ensuring versatility
Designed to meet stringent safety and electrical standards
Includes multiple options for electrical connectivity
Operates efficiently under varying ambient temperatures
Offers quick opening and closing times for responsive performance
Facilitates easy installation regardless of mounting position
Related links
- EMERSON ? ASCO Solenoid Valve SCXE238D002.24/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCXE238D002.230/50-60.17777 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D009MO.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D002MO.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D010MO.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008MO.24/50-60 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG262C090VM.24/50 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCE238D008.24/50-60 NC 1/4in