SMC Solenoid Valve JSXZ31-CN03F-JDS, 2 port(s) , NC, 230 V ac, 3/8in
- RS Stock No.:
- 425-710
- Mfr. Part No.:
- JSXZ31-CN03F-JDS
- Brand:
- SMC
Subtotal (1 unit)*
£68.73
(exc. VAT)
£82.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.73 |
*price indicative
- RS Stock No.:
- 425-710
- Mfr. Part No.:
- JSXZ31-CN03F-JDS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 230 V ac | |
| Number of Ports | 2 | |
| Connection Size | 3/8in | |
| Connection | 3/8 in G | |
| Operation | Pilot | |
| Default Valve Position | NC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 3/8in | ||
Connection 3/8 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
- COO (Country of Origin):
- JP
The SMC Zero Pilot-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications.
Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications
High durability for long-term use
Suitable for a wide range of fluid control applications
Related links
- SMC Solenoid Valve JSXZ31-CN03F-5DS NC 3/8in
- SMC Solenoid Valve JSXZ51-CN06F-JDS NC 3/4in
- SMC Solenoid Valve JSXZ41-CN04F-JDS NC 1/2in
- SMC Solenoid Valve JSXZ61-CN10F-JDS NC 1in
- SMC Solenoid Valve VXZ232BLA NC 3/8in
- SMC Solenoid Valve VXS235BLA NC 3/8in
- Burkert Solenoid Valve 140846 NC 3/8in
- SMC Solenoid Valve VX223LLAXB NC 3/8in
