SMC Solenoid Valve JSXZ61-CN10F-JDS, 2 port(s) , NC, 230 V ac, 1in

Subtotal (1 unit)*

£123.34

(exc. VAT)

£148.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.34

*price indicative

RS Stock No.:
425-717
Mfr. Part No.:
JSXZ61-CN10F-JDS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1in

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC Zero Pilot-operated solenoid valve designed for efficient fluid control. It is compact and reliable, making it suitable for various industrial applications.

Compact design for space saving installations
High durability for long-term use
Suitable for a wide range of fluid control applications

Related links