SMC Solenoid Valve VXK2320-03F-5DO1, 2 port(s) , NC, 24 V, 3/8in

Subtotal (1 unit)*

£55.93

(exc. VAT)

£67.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.93

*price indicative

RS Stock No.:
425-492
Mfr. Part No.:
VXK2320-03F-5DO1
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G

Operation

Direct

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VXK 2/2 solenoid valve with integrated Y filter is easier to maintain and lasts longer, our R&D engineers took up the challenge and invented the new VXK series and its exclusive built-in filter. Designed to increase valve performance and stop leaks, the VXK series, made entirely of stainless steel and equipped with a 150-micron filter, effectively removes foreign matter from circulating fluids.

Function Normally closed or normally open
Protection IP65 rated
Applications Suitable for air, water, oil, or steam
Pressure Range Up to 3.0 MPa

Related links