SMC Solenoid Valve VXD245HGA, 2 port(s) , NC, 24 V, 1/2in

Subtotal (1 unit)*

£67.86

(exc. VAT)

£81.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.86

*price indicative

RS Stock No.:
425-469
Mfr. Part No.:
VXD245HGA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rc

Operation

Pilot

Default Valve Position

NC

COO (Country of Origin):
JP
The SMC VXD is a 2/2 solenoid valve, individual unit, with a servo-controlled membrane. The new self-piloting 2-way valve is 7% smaller than previous conventional models, offering compactness and energy efficiency. It is ideal for applications involving air, water, oil, hot water, and oil, from washdown gantries to oil circuits in process industries. The VXD is available in various body materials, including aluminum, resin, brass, and stainless steel. Additionally, it offers optional resistance to low ozone concentration and degreasing.

Elastic damper to reduce valve operating noise
Longer service life due to special design
Improved closing time, especially with viscous media like oil

Related links