Festo Series VACS 24 V Solenoid Valve Coil
- RS Stock No.:
- 650-216
- Mfr. Part No.:
- VACS-C-R8-1RAL
- Brand:
- Festo
Subtotal (1 unit)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.80 |
*price indicative
- RS Stock No.:
- 650-216
- Mfr. Part No.:
- VACS-C-R8-1RAL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 24 V | |
For Use With | Valve And Valve Terminals | |
Series | VACS | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valve And Valve Terminals | ||
Series VACS | ||
- COO (Country of Origin):
- CN
The Festo solenoid coil is designed for efficient electric actuation, seamlessly enhancing various operational functions in industrial applications. With a robust construction conforming to ISO 20401, it promises high durability and reliability under demanding conditions. The coil operates within a temperature range of -20 °C to 60 °C, making it versatile for various environments. Its LED signal status display and a duty cycle of 100% ensure constant and efficient performance, while its compact size of just 32.5 g allows for easy installation in tight spaces. Suitable for a wide range of applications, this solenoid coil demonstrates dependable functionality that meets the rigorous standards of modern industry.
Corrosion resistance class CRC 2 signifies resilience in moderate environments
IP65 degree of protection safeguards against dust and water ingress
RoHS-compliant construction supports environmentally-friendly practices
Versatile media temperature span accommodates diverse use cases
IP65 degree of protection safeguards against dust and water ingress
RoHS-compliant construction supports environmentally-friendly practices
Versatile media temperature span accommodates diverse use cases