Festo Series VACC 230 V Solenoid Valve Coil

Subtotal (1 unit)*

£244.80

(exc. VAT)

£293.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.80

*price indicative

RS Stock No.:
351-717
Mfr. Part No.:
VACC-S18-35-K4-3U-NM4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

230 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid Coil represents a cutting-edge solution for electric actuation needs, designed specifically for reliability and efficiency in a range of applications. Incorporating advanced insulation materials and a robust duty cycle, it ensures peak performance even in challenging environments. It is suitable for various mounting positions, enabling flexibility for users while adhering to strict safety and explosion protection standards. With a focus on RoHS compliance, this product aligns with contemporary sustainability goals, ensuring safe operation without compromising performance. Its technical attributes render it a dependable choice for professionals seeking a high-quality solenoid coil.

Robust explosion protection for enhanced safety
Versatile mounting options for easy integration
High insulation material class for durability
Guaranteed performance under various temperature conditions
Compact design aids in efficient space management
IP66 rating offers excellent dust and water resistance