Festo Series VACC 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£241.96

(exc. VAT)

£290.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£241.96

*price indicative

RS Stock No.:
351-712
Mfr. Part No.:
VACC-S18-35-K4-1UF-NE4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid Coil is engineered for precision in electric actuation, boasting a versatile mounting position and a robust duty cycle. Designed to endure diverse operating conditions, its IP66 degree of protection ensures reliability in demanding environments. With compatibility for both 24 V DC and 24 V AC applications, this coil maintains efficiency and performance across various systems. Exceptional explosion protection certifications make it suitable for use in potential hazardous areas, further establishing its commitment to safety and quality. The solid construction with RoHS-compliant materials and a manageable weight enhances its practicality for everyday usage, appealing to various industrial applications.

Designed for electric actuation this coil offers versatility in mounting
Achieves a 100% duty cycle promoting continuous operational excellence
Includes a built in internal fuse for added safety during operation
Utilises a robust insulation material class H ensuring durability
Supports a wide range of permissible voltage fluctuations
Exhibits excellent degrees of protection with an IP66 rating
Complies with RoHS regulations ensuring environmentally friendly usage