Festo Series VACC 60 V Solenoid Valve Coil
- RS Stock No.:
- 344-966
- Mfr. Part No.:
- VACC-S18-120-K4-27-NM4ME
- Brand:
- Festo
Subtotal (1 unit)*
£283.56
(exc. VAT)
£340.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £283.56 |
*price indicative
- RS Stock No.:
- 344-966
- Mfr. Part No.:
- VACC-S18-120-K4-27-NM4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 60 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 60 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for optimal performance in demanding environments. Designed to operate at varying permissible voltage fluctuations, it ensures reliable actuation under different conditions. The coil's robust duty cycle facilitates continuous operation, making it an ideal choice for applications requiring steadfast reliability. With a high degree of protection rated at IP66, this component is fortified against dust and moisture ingress, enhancing its longevity and functionality. Its compact size and cable entry options allow for flexible installation scenarios. Backed by the trusted certification authority INMETRO, this product meets stringent explosion protection and conformity standards, ensuring safety and compliance in both gas and dust environments.
Utilises electric actuation for precise functionality
Designed with optional mounting positions for versatile installation
Features a generous duty cycle for uninterrupted operation
Constructed with insulation material class H for enhanced durability
Contains terminal box connections for easy wiring integration
Compliance with RoHS enhances environmental safety
Designed with optional mounting positions for versatile installation
Features a generous duty cycle for uninterrupted operation
Constructed with insulation material class H for enhanced durability
Contains terminal box connections for easy wiring integration
Compliance with RoHS enhances environmental safety