Festo Series VACN 24 V Solenoid Valve Coil

Subtotal (1 unit)*

£129.75

(exc. VAT)

£155.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.75

*price indicative

RS Stock No.:
343-343
Mfr. Part No.:
VACN-N-K1-1-10-EX4-M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24 V

For Use With

Valves

Series

VACN

COO (Country of Origin):
HU
The Festo Solenoid coil epitomises advanced engineering, designed specifically for electric actuation applications. Its robust construction is complemented by a wide operational temperature range and a 100% duty cycle, ensuring reliability in challenging environments. The meticulous attention to detail is reflected in the high insulation material classes used, providing superior protection against damage. Ideal for hazardous locations, this coil meets stringent explosion protection certifications, making it a trusted component for safety-critical applications. With a compact design integrating seamlessly into various systems, it stands prominent in the realm of automated technology, ensuring precise performance in critical processes.

Crafted from durable materials, ensuring longevity and reliability
Meets CE and UKCA compliance, reflecting adherence to safety and environmental standards
Boasts excellent corrosion resistance, suitable for rigorous industrial environments
Features a cable with a substantial diameter for optimal performance
IP65 rating ensures protection against dust and water ingress