Festo Series VACC 48 V Solenoid Valve Coil
- RS Stock No.:
- 343-333
- Mfr. Part No.:
- VACC-S18-120-K4-7-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£205.91
(exc. VAT)
£247.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £205.91 |
*price indicative
- RS Stock No.:
- 343-333
- Mfr. Part No.:
- VACC-S18-120-K4-7-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 48 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 48 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is designed for optimal performance in both explosive and non-explosive environments. With a robust electric actuation mechanism, it guarantees high efficiency and reliability in various demanding applications. The coil operates efficiently on a 48 V DC supply, combining power with safety, thanks to extensive certifications including ATEX and IECEx for explosion protection. Its versatile mounting position enhances usability, while its IP66 rating ensures protection against dust and moisture, making it ideal for challenging conditions. This product epitomises innovation and quality, paving the way for seamless automation in industrial settings.
Electric actuation ensures precise control in various operational environments
Robust design allows for installation in optional mounting positions
Constructed with class H insulation material for enhanced durability
Conformance to RoHS standards ensures an environmentally friendly product
IP66 rating provides superior protection against dust and water ingress
Robust design allows for installation in optional mounting positions
Constructed with class H insulation material for enhanced durability
Conformance to RoHS standards ensures an environmentally friendly product
IP66 rating provides superior protection against dust and water ingress