Festo Series VACC 230 V Solenoid Valve Coil

Subtotal (1 unit)*

£244.69

(exc. VAT)

£293.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.69

*price indicative

RS Stock No.:
343-331
Mfr. Part No.:
VACC-S18-120-K4-3U-KS4ME
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

230 V

For Use With

Valves

Series

VACC

COO (Country of Origin):
BG
The Festo Solenoid coil is engineered for efficient electric actuation, tailored to meet diverse mounting positions. Its robust design ensures a duty cycle of 100%, allowing for continuous operation without compromise. With its high insulation material class H, this coil operates effectively under a range of conditions, maintaining reliability in demanding environments. Designed for both AC and DC voltages, the coil is adaptable to various applications, making it an ideal choice for industries requiring precision and durability. Its explosion-proof certifications render it suitable for use in hazardous zones, ensuring safety without sacrificing performance.

Constructed for versatility in mounting position
Capable of operating at both AC and DC voltages efficiently
Offers superior insulation material for enhanced durability
Explosion protection ensures safe usage in high risk environments
Designed to withstand permissible voltage fluctuations