Festo Series VACC 60 V Solenoid Valve Coil
- RS Stock No.:
- 343-330
- Mfr. Part No.:
- VACC-S18-120-K4-27-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£283.56
(exc. VAT)
£340.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £283.56 |
*price indicative
- RS Stock No.:
- 343-330
- Mfr. Part No.:
- VACC-S18-120-K4-27-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 60 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 60 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil exemplifies reliability and efficiency, crafted for electric actuation in demanding environments. It stands out with a robust construction capable of operating under varying voltage conditions, ensuring seamless performance in critical applications. With a duty cycle of 100%, this coil is designed for continuous use, making it ideal for applications requiring unwavering consistency. The expertly engineered design accommodates a variety of mounting positions, offering flexibility and ease of integration into existing systems. Emphasising insulation, the coil features class H materials that provide enhanced durability in harsh conditions. Coupled with certifications for explosive environments, this product guarantees safety without compromising on power or precision.
Utilises electric actuation for precise control
Designed for optional mounting positions to fit various configurations
Offers a high degree of protection with an IP66 rating
Developed with class H insulation materials for superior thermal stability
Maintains functionality under significant voltage fluctuations
Lightweight design facilitates easy handling and installation
Designed for optional mounting positions to fit various configurations
Offers a high degree of protection with an IP66 rating
Developed with class H insulation materials for superior thermal stability
Maintains functionality under significant voltage fluctuations
Lightweight design facilitates easy handling and installation