Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-327
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£241.96
(exc. VAT)
£290.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £241.96 |
*price indicative
- RS Stock No.:
- 343-327
- Mfr. Part No.:
- VACC-S18-120-K4-1UF-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 24 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil exemplifies reliability and precision in electric actuation, designed specifically for demanding environments. Its versatile mounting position enhances installation flexibility, while an internal fuse safeguards against electrical anomalies. With a robust duty cycle, this coil performs efficiently under continuous operation, making it ideal for industrial applications. The insulation material conforms to class H standards, ensuring durability and thermal resilience. Crafted with explosion protection features, this product maintains safety in hazardous areas, certified for both gas and dust applications. Moreover, its deep commitment to RoHS compliance showcases an environmentally-conscious design, catering to modern industry standards.
Electric actuation promotes energy efficiency
Optional mounting position provides installation versatility
Integrated fuse enhances operational safety
Compliant with class H insulation standards to withstand high temperatures
Features advanced explosion protection to safeguard operational integrity
IP66 rating ensures resilience against dust and water exposure
Lightweight construction allows for easier handling and installation
RoHS compliant materials reflect commitment to sustainability
Optional mounting position provides installation versatility
Integrated fuse enhances operational safety
Compliant with class H insulation standards to withstand high temperatures
Features advanced explosion protection to safeguard operational integrity
IP66 rating ensures resilience against dust and water exposure
Lightweight construction allows for easier handling and installation
RoHS compliant materials reflect commitment to sustainability