Festo Series VACC 24 V Solenoid Valve Coil
- RS Stock No.:
- 343-325
- Mfr. Part No.:
- VACC-S18-120-K4-1U-EX4ME
- Brand:
- Festo
Subtotal (1 unit)*
£205.91
(exc. VAT)
£247.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £205.91 |
*price indicative
- RS Stock No.:
- 343-325
- Mfr. Part No.:
- VACC-S18-120-K4-1U-EX4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 24 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 24 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is expertly designed to meet the stringent demands of modern industrial applications. Combining cutting-edge technology with exceptional reliability, it operates efficiently under both AC and DC voltages, ensuring versatility in various settings. The robust construction and advanced features make it ideal for applications requiring strict compliance with explosion protection and environmental standards. With a compact footprint and user-friendly features, this solenoid coil seamlessly integrates into your existing systems, ensuring optimal performance and operational safety.
Dedicated to electric actuation with a seamless operational performance
Optimum duty cycle guarantees continuous use in challenging environments
Crafted from high quality materials, ensuring longevity and efficiency
Designed to withstand voltage fluctuations, enhancing operational reliability
Complies with EU directives for explosion protection and safety assurance
IP66 rated, ensuring resistance against dust and water ingress
Lightweight design simplifies installation and maintenance requirements
Optimum duty cycle guarantees continuous use in challenging environments
Crafted from high quality materials, ensuring longevity and efficiency
Designed to withstand voltage fluctuations, enhancing operational reliability
Complies with EU directives for explosion protection and safety assurance
IP66 rated, ensuring resistance against dust and water ingress
Lightweight design simplifies installation and maintenance requirements