Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 342-689
- Mfr. Part No.:
- VACC-S18-120-K4-3U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£244.80
(exc. VAT)
£293.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £244.80 |
*price indicative
- RS Stock No.:
- 342-689
- Mfr. Part No.:
- VACC-S18-120-K4-3U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 230 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 230 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is engineered for exceptional performance in electric actuation applications, providing seamless integration into various systems. With a robust design and tailored features, this component guarantees reliability under challenging conditions, ensuring operational efficacy in industrial environments. Its versatility allows for optional mounting positions, making it adaptable to diverse machinery setups. This product is built to facilitate precise control and efficiency, catering to the demanding needs of modern automation.
Designed for electric actuation which ensuring reliable functionality in a broad range of applications
Operates at a 100% duty cycle providing continuous performance without downtime
Constructed with insulation material class H for enhanced thermal resilience
Equipped with IP66 protection offering resistance against dust and water ingress
RoHS compliant materials reflect a commitment to environmental standards
Supports significant voltage fluctuations accommodating various input conditions
Lightweight at just 580 g facilitating easy installation and integration
Operates at a 100% duty cycle providing continuous performance without downtime
Constructed with insulation material class H for enhanced thermal resilience
Equipped with IP66 protection offering resistance against dust and water ingress
RoHS compliant materials reflect a commitment to environmental standards
Supports significant voltage fluctuations accommodating various input conditions
Lightweight at just 580 g facilitating easy installation and integration