Festo Series VACC 110 V Solenoid Valve Coil
- RS Stock No.:
- 342-680
- Mfr. Part No.:
- VACC-S13-18-K4-2U-NE4ME
- Brand:
- Festo
Subtotal (1 unit)*
£206.60
(exc. VAT)
£247.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £206.60 |
*price indicative
- RS Stock No.:
- 342-680
- Mfr. Part No.:
- VACC-S13-18-K4-2U-NE4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 110 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 110 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil exemplifies precision engineering, designed to meet the highest standards in electric actuation. With a robust construction and extensive certifications, it ensures optimal performance even in challenging environments. Its versatility in mounting positions and ability to operate under various voltage conditions make it an ideal choice for a wide array of applications. This component not only adheres to stringent safety and environmental standards but also offers exceptional reliability with a duty cycle of 100%. Suitable for environments requiring explosion protection, it integrates seamlessly into existing systems while providing peace of mind with its IP65 protection and RoHS compliance. Elevate your automation solutions with this highly efficient and durable solenoid coil.
General operating condition ensures adaptability to various circumstances
Insulation material class H provides enhanced thermal stability
Designed for electrical connections via a terminal box
Explosion protection certifications enhance safety in hazardous locations
Degree of protection rated at IP65 safeguards against dust and water ingress
Labelling conforms to VDMA24364 zone III for cleaner environments
Insulation material class H provides enhanced thermal stability
Designed for electrical connections via a terminal box
Explosion protection certifications enhance safety in hazardous locations
Degree of protection rated at IP65 safeguards against dust and water ingress
Labelling conforms to VDMA24364 zone III for cleaner environments