Festo Series VACC 230 V Solenoid Valve Coil
- RS Stock No.:
- 341-858
- Mfr. Part No.:
- VACC-S18-35-K4-3U-KS4ME
- Brand:
- Festo
Subtotal (1 unit)*
£244.69
(exc. VAT)
£293.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £244.69 |
*price indicative
- RS Stock No.:
- 341-858
- Mfr. Part No.:
- VACC-S18-35-K4-3U-KS4ME
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Supply Voltage | 230 V | |
For Use With | Valves | |
Series | VACC | |
Select all | ||
---|---|---|
Brand Festo | ||
Supply Voltage 230 V | ||
For Use With Valves | ||
Series VACC | ||
- COO (Country of Origin):
- BG
The Festo Solenoid coil is expertly designed to meet the most demanding standards of electrical actuation in various applications. Combining robust construction with advanced performance metrics, it ensures reliability under diverse conditions. This product features a durable insulation material class H, making it suitable for environments where thermal stability is crucial. With an impressive duty cycle of 100% and explosion protection certifications for gas and dust, it guarantees safe operation even in hazardous locations. The innovative design facilitates easy integration into your existing systems, whilst its RoHS-compliant materials underscore a commitment to environmental safety and sustainability.
Customisable mounting positions enhance flexibility in installation
IP66 degree of protection offers superior resistance to dust and water ingress
High explosion protection standards ensure safe functionality in hazardous environments
Electrical connection through a terminal box simplifies integration into existing systems
IP66 degree of protection offers superior resistance to dust and water ingress
High explosion protection standards ensure safe functionality in hazardous environments
Electrical connection through a terminal box simplifies integration into existing systems