Phoenix Contact Solenoid Valve Connector

Subtotal (1 pack of 25 units)*

£542.50

(exc. VAT)

£651.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£542.50£21.70

*price indicative

RS Stock No.:
509-736
Mfr. Part No.:
1409337
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connector

Supply Voltage

24 V

COO (Country of Origin):
PL
The Phoenix Contact valve connectors are 3-position connectors with a plug angled M12 and coding type A. They are designed to be used on valve connector BI 11 mm.

Flammability rating according to UL 94 HB
Seal material TPU
Material housing valve plug TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material PA 66
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Material for screw connection Zinc die-cast, nickel-plated

Related links