Phoenix Contact Solenoid Valve Connector for use with Valve Connector
- RS Stock No.:
- 488-381
- Mfr. Part No.:
- 1413945
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,927.00
(exc. VAT)
£2,312.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,927.00 | £38.54 |
*price indicative
- RS Stock No.:
- 488-381
- Mfr. Part No.:
- 1413945
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Supply Voltage | 24 V | |
| For Use With | Valve Connector | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Supply Voltage 24 V | ||
For Use With Valve Connector | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Double valve connector cable is an innovative connector cable designed for flexibility and reliability in automation applications. Crafted with durability in mind, the cable features a robust PUR/PVC construction, ensuring resistance against wear and environmental challenges. This connector stands out with its four-position configuration, including a free cable end and valve connector A, equipped with an LED status display for enhanced monitoring. With a generous cable length of 3 metres and a valve connector spacing of 0.25 metres, it caters to a wide range of installation requirements. The versatile design and technical specifications make this cable an essential component for efficient industrial automation solutions.
Empowers users with a quick and straightforward diagnostic capability
Offers a high degree of operational reliability under varying conditions
Ensures ease of installation with its user friendly connector design
Integrates seamlessly with various control systems and applications
Supports high performance data transmission for optimised connection efficiency
Complies with stringent safety standards, guaranteeing peace of mind in operation
Provides exceptional flexibility for diverse industrial environments
Offers a high degree of operational reliability under varying conditions
Ensures ease of installation with its user friendly connector design
Integrates seamlessly with various control systems and applications
Supports high performance data transmission for optimised connection efficiency
Complies with stringent safety standards, guaranteeing peace of mind in operation
Provides exceptional flexibility for diverse industrial environments
Related links
- Phoenix Contact Solenoid Valve Connector
- Phoenix Contact Solenoid Valve Connector for use with Valve Connector
- Phoenix Contact Solenoid Valve Connector for use with Valve
- Phoenix Contact Solenoid Valve Connector, 230 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 110 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 230 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 24 V ac Voltage
- Phoenix Contact 24 V ac Voltage
