Phoenix Contact Solenoid Valve Connector for use with Valve Connector
- RS Stock No.:
- 496-118
- Mfr. Part No.:
- 1409724
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£603.75
(exc. VAT)
£724.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £603.75 | £24.15 |
*price indicative
- RS Stock No.:
- 496-118
- Mfr. Part No.:
- 1409724
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | Connector | |
| Supply Voltage | 24 V | |
| For Use With | Valve Connector | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connector | ||
Supply Voltage 24 V | ||
For Use With Valve Connector | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact valve connectors are 3-position connectors with a plug angled M12 and coding type A. They are designed to be used on valve connector BI (11 mm) and feature one LED. The wiring is configured with a Z diode, and the pin connector pattern of the valve plug is rotated 180°.
Flammability rating according to UL 94 HB
Seal material TPU
Material housing valve plug TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material PA 66
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Material for screw connection Zinc die-cast, nickel-plated
Seal material TPU
Material housing valve plug TPU
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material PA 66
Contact material CuSn
Valve plug contact insert material PA 6.6
Contact surface material Sn
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Solenoid Valve Connector
- Phoenix Contact Solenoid Valve Connector for use with Valve Connector
- Phoenix Contact Solenoid Valve Connector for use with Valve
- Phoenix Contact Solenoid Valve Connector, 230 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 110 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 230 V ac Voltage
- Phoenix Contact Solenoid Valve Connector with Indicator Light, 24 V ac Voltage
- Burkert Solenoid Valve Three Part Connector Set for use with 6228 Solenoid Valve