Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Unlock, 24V dc, Actuator Included

Subtotal (1 unit)*

£379.33

(exc. VAT)

£455.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£379.33

*price indicative

RS Stock No.:
151-2552
Mfr. Part No.:
440G-LZS21UTRB
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

440G-LZ

Actuator Included

Yes

Actuator Type

RFID Coded

Housing Material

ABS

IP Rating

IP66, IP67, IP69K

Length

45mm

Depth

50mm

Width

162.9mm

Maximum DC Voltage

24V

Power Consumption

2.5W

COO (Country of Origin):
DO
The 440G-LZ Guard Locking Switch is designed for partial body access guard doors. This switch combines microprocessor technology with an RFID coded actuator, and it features a locking bolt drive mechanism that locks only when the correct actuator is detected. With this functionality, the switch is TÜV certified to Ple, Cat. 4 (EN/ISO 13849-1) which is the highest level of safety for guard door position and lock monitoring.

Consumes up to 60% less power than competitive products
Offers RFID standard coded (low) or uniquely coded (high) actuators
Available in two models: power-to-release (safety of people) and power-to-lock (machine protection)

Guard Locking Switch - 440G-LZ: Solenoid Voltage: 24V DC, Contacts(Safety and Aux): 2 x PNP (0.2A max.), 1 x PNP (0.2A max.) - Door proximity, Actuator: RFID Unique, Conduit Entry: 10 m Lead

Related links