Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch, Power to Lock, 24V dc, Actuator Included
- RS Stock No.:
- 151-2549
- Mfr. Part No.:
- 440G-LZS21STLB
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£306.18
(exc. VAT)
£367.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.18 |
*price indicative
- RS Stock No.:
- 151-2549
- Mfr. Part No.:
- 440G-LZS21STLB
- Brand:
- Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 24V dc | |
| Series | 440G-LZ | |
| Actuator Included | Yes | |
| Actuator Type | Standard | |
| Housing Material | ABS | |
| IP Rating | IP66, IP67, IP69K | |
| Width | 162.9mm | |
| Length | 45mm | |
| Power Consumption | 2.5W | |
| Maximum DC Voltage | 24V | |
| Depth | 50mm | |
Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 24V dc | ||
Series 440G-LZ | ||
Actuator Included Yes | ||
Actuator Type Standard | ||
Housing Material ABS | ||
IP Rating IP66, IP67, IP69K | ||
Width 162.9mm | ||
Length 45mm | ||
Power Consumption 2.5W | ||
Maximum DC Voltage 24V | ||
Depth 50mm | ||
Related links
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-L Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
