Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Lock, 5 → 24V dc, Actuator Included
- RS Stock No.:
- 151-2465
- Mfr. Part No.:
- 442G-MABLB-UR-E0JP4679
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£2,166.65
(exc. VAT)
£2,599.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,166.65 |
*price indicative
- RS Stock No.:
- 151-2465
- Mfr. Part No.:
- 442G-MABLB-UR-E0JP4679
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 5 → 24V dc | |
| Series | 442G | |
| Actuator Included | Yes | |
| Actuator Type | RFID Coded | |
| Conduit Entry | M12 | |
| Housing Material | Glass Reinforced Plastic (GRP) | |
| IP Rating | IP65 | |
| Width | 114mm | |
| Length | 285.3mm | |
| Power Consumption | 250mW | |
| Maximum DC Voltage | 24V | |
| Depth | 113.9mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 5 → 24V dc | ||
Series 442G | ||
Actuator Included Yes | ||
Actuator Type RFID Coded | ||
Conduit Entry M12 | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
IP Rating IP65 | ||
Width 114mm | ||
Length 285.3mm | ||
Power Consumption 250mW | ||
Maximum DC Voltage 24V | ||
Depth 113.9mm | ||
- COO (Country of Origin):
- DE
Allen-Bradley Guardmaster® 442G Multifunctional Access Box with CIP Safety. Using Common Industrial Protocol (CIP) Safety over Ethernet, the 442G adds the advantage of premier integration with a GuardLogix control system using Studio 5000 Logix Designer. Whether its used for interlocking or guard locking, the 442G with CIP Safety provides the highest level of safety for the protection of personnel.
EtherNet/IP connection
Easy integration using an add-on profile in Studio 5000 Logix Designer
Supports Device Level Ring (DLR) network topologies
Unique RFID coded bolt actuator
High holding force 2000N
LEDs provide local status and diagnostics
Two integrated hasps included to affix padlocks
Easy integration using an add-on profile in Studio 5000 Logix Designer
Supports Device Level Ring (DLR) network topologies
Unique RFID coded bolt actuator
High holding force 2000N
LEDs provide local status and diagnostics
Two integrated hasps included to affix padlocks
Lock Module, 442G Access Box, Power to Lock, Unique Code, EtherNet/IP (2 x M12, D-coded), Right-hand Guard, E-stop,Four Push Buttons, and Connector for Enabling Switch
Related links
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- RS PRO 175mm LCD Inclinometer
