Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Lock, 5 → 24V dc, Actuator Included
- RS Stock No.:
- 151-2426
- Mfr. Part No.:
- 442G-MABL-URM-C00
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£862.41
(exc. VAT)
£1,034.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £862.41 |
*price indicative
- RS Stock No.:
- 151-2426
- Mfr. Part No.:
- 442G-MABL-URM-C00
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Power to Lock / Unlock | Power to Lock | |
| Supply Voltage | 5 → 24V dc | |
| Series | 442G | |
| Actuator Included | Yes | |
| Actuator Type | RFID Coded | |
| Conduit Entry | M23 | |
| Housing Material | Glass Reinforced Plastic (GRP) | |
| IP Rating | IP65 | |
| Depth | 113.9mm | |
| Length | 285.3mm | |
| Width | 114mm | |
| Power Consumption | 250mW | |
| Maximum DC Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Lock | ||
Supply Voltage 5 → 24V dc | ||
Series 442G | ||
Actuator Included Yes | ||
Actuator Type RFID Coded | ||
Conduit Entry M23 | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
IP Rating IP65 | ||
Depth 113.9mm | ||
Length 285.3mm | ||
Width 114mm | ||
Power Consumption 250mW | ||
Maximum DC Voltage 24V | ||
- COO (Country of Origin):
- DE
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release option make the 442G an ideal choice for safeguarding large guard doors typically used in applications where full body access to the safeguarded area is required.
High holding force 2000N
Unique RFID coded bolt actuator
Four bright LEDs provide status and diagnostics
Outputs for door position, bolt position, and lock status are available to the control system
Two integrated hasps available to affix padlocks
Unique RFID coded bolt actuator
Four bright LEDs provide status and diagnostics
Outputs for door position, bolt position, and lock status are available to the control system
Two integrated hasps available to affix padlocks
Lock Module, 442G Access Box, Power to Lock, Unique Code, M23 Connector, Right-hand Guard, Blank Cover
Related links
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5 → 24V dc, Actuator Included
- Allen Bradley 442G Series Lock Module
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch 24V dc, Actuator Included
- Allen Bradley Guardmaster 440G-T Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
