Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 335-833
- Mfr. Part No.:
- AZM170SK-02/01ZRKA-24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£496.88
(exc. VAT)
£596.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £496.88 |
*price indicative
- RS Stock No.:
- 335-833
- Mfr. Part No.:
- AZM170SK-02/01ZRKA-24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 3 | |
| Terminal Type | Screw | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Contact AC Voltage | 230V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Power to Lock/Unlock | Power to Lock | |
| IP Rating | IP67 | |
| Width | 90mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1, IFA | |
| Depth | 100.5mm | |
| Length | 30mm | |
| Supply Voltage | 24V ac/dc | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 3 | ||
Terminal Type Screw | ||
Conduit Entry 1 x M20 x 1.5 | ||
Contact AC Voltage 230V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Power to Lock/Unlock Power to Lock | ||
IP Rating IP67 | ||
Width 90mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals cULus, EN ISO 13849-1, EN ISO 14119, CCC, EN IEC 60947-5-1, IFA | ||
Depth 100.5mm | ||
Length 30mm | ||
Supply Voltage 24V ac/dc | ||
Power Consumption 12W | ||
RoHS Status: Exempt
The Schmersal Solenoid interlocks are designed with 1 cable entry (M 20 x 1.5) and feature cut clamp termination for efficient connections. They are housed in a durable thermoplastic enclosure, double-insulated for enhanced safety, and have a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Draw Wires & Fish Tapes
- IDC Tools
- RS PRO 175mm LCD Inclinometer
