Banner SI-LS42 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- RS Stock No.:
- 295-018
- Mfr. Part No.:
- SI-LS42WMSHF
- Brand:
- Banner
Subtotal (1 unit)*
£483.05
(exc. VAT)
£579.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £483.05 |
*price indicative
- RS Stock No.:
- 295-018
- Mfr. Part No.:
- SI-LS42WMSHF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | SI-LS42 | |
| Safety Contacts | 2 NC | |
| Terminal Type | Spring Clamp Terminal | |
| Conduit Entry | M20 x 1.5 | |
| Number of Auxiliary Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Power to Lock/Unlock | Power to Unlock | |
| Standards/Approvals | CE | |
| Width | 43mm | |
| Depth | 45mm | |
| Hazardous Area Certification | NO | |
| Length | 170mm | |
| IP Rating | IP67 | |
| Power Consumption | 8VA | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series SI-LS42 | ||
Safety Contacts 2 NC | ||
Terminal Type Spring Clamp Terminal | ||
Conduit Entry M20 x 1.5 | ||
Number of Auxiliary Contacts 2 | ||
Housing Material Thermoplastic | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Power to Lock/Unlock Power to Unlock | ||
Standards/Approvals CE | ||
Width 43mm | ||
Depth 45mm | ||
Hazardous Area Certification NO | ||
Length 170mm | ||
IP Rating IP67 | ||
Power Consumption 8VA | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- DE
The Banner Locking-style safety interlock switch with solenoid unlock provides robust guard locking capabilities, ensuring operational safety in demanding industrial environments. Designed to monitor and secure access to hazardous areas, this device prevents unintended machine activation while the guard is open.
Provides multiple actuator types to fit different operational requirements
Simplifies wiring connections for quick and effective setup
Includes an electrical installation design prioritising user safety
Related links
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Switch Thermoplastic, Solenoid Lock
- Banner SI-LS42 Safety Switch Thermoplastic, Spring Lock