Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 292-774
- Mfr. Part No.:
- SI-LS42DMMHF
- Brand:
- Banner
Subtotal (1 unit)*
£394.12
(exc. VAT)
£472.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.12 |
*price indicative
- RS Stock No.:
- 292-774
- Mfr. Part No.:
- SI-LS42DMMHF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | SI-LS42 | |
| Safety Contacts | 2 NC | |
| Terminal Type | Spring Clamp Terminal | |
| Conduit Entry | M20 x 1.5 | |
| Number of Auxiliary Contacts | 2 | |
| Housing Material | Thermoplastic | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Power to Lock/Unlock | Power to Lock | |
| IP Rating | IP67 | |
| Width | 43mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Depth | 45mm | |
| Length | 170mm | |
| Power Consumption | 4.4VA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series SI-LS42 | ||
Safety Contacts 2 NC | ||
Terminal Type Spring Clamp Terminal | ||
Conduit Entry M20 x 1.5 | ||
Number of Auxiliary Contacts 2 | ||
Housing Material Thermoplastic | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Power to Lock/Unlock Power to Lock | ||
IP Rating IP67 | ||
Width 43mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Depth 45mm | ||
Length 170mm | ||
Power Consumption 4.4VA | ||
- COO (Country of Origin):
- DE
The Banner Locking-Style Safety Interlock Switch is engineered to enhance workplace safety by effectively monitoring guard positions and preventing accidental access to hazardous areas. This interlock switch features a robust locking mechanism, allowing for a secure connection that can withstand the rigours of industrial environments.
Simplifies connectivity with spring clamp terminals for easy wiring
Supports dualchannel safety systems for enhanced monitoring
Suitable for integration with various safety monitoring devices
Related links
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch
- Banner SI-LS42 Safety Switch Thermoplastic, Solenoid Lock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock
- Banner SI-LS42 Safety Interlock Switch Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Switch Thermoplastic, Spring Lock