Felder Lottechnik Wire, 1 mm Lead Free Solder, 217 °C Melting Point

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£159.78

(exc. VAT)

£191.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£159.78
10 - 19£154.94
20 - 49£150.37
50 +£146.07

*price indicative

RS Stock No.:
420-3102
Mfr. Part No.:
18.841.02037
Brand:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Product Type

Lead Free Solder

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Rosin Based

Product Weight

250g

Percent Copper

0.7%

Standards/Approvals

No

COO (Country of Origin):
DE

ISO-Core® Lead-Free Solder Wire, EL, RA, ELR


Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coils

Flux core based on modified resin and organic activators

EL version with 3.5% flux, halogen-free, for general soldering

RA activated with 2.5% halogen content for repairing even oxidised soldering spots

ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings

Melting point 217 °C

Standards

DIN EN 29454, EN 61190

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy