Metcal 2241 Analogue Soldering Station 60W, 240V
- RS Stock No.:
- 672-2712
- Mfr. Part No.:
- RS-MFR-2241-DSI
- Brand:
- Metcal
Subtotal (1 kit)*
£801.52
(exc. VAT)
£961.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Kit(s) | Per Kit |
|---|---|
| 1 + | £801.52 |
*price indicative
- RS Stock No.:
- 672-2712
- Mfr. Part No.:
- RS-MFR-2241-DSI
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | 2241 | |
| Tasks Supported | Desoldering / Soldering | |
| Plug Type | Type G - British 3-pin | |
| Wattage | 60W | |
| Input Voltage | 240V | |
| Display Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number 2241 | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type Type G - British 3-pin | ||
Wattage 60W | ||
Input Voltage 240V | ||
Display Type Analogue | ||
