- RS Stock No.:
- 510-2022
- Mfr. Part No.:
- T0053402399N
- Brand:
- Weller
- RS Stock No.:
- 510-2022
- Mfr. Part No.:
- T0053402399N
- Brand:
- Weller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WD 1000 |
Plug Type | UK |
Tasks Supported | Desoldering / Soldering |
Wattage | 80W |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |