Ersa DIGITAL 2000A Soldering Station 80W, 230V
- RS Stock No.:
- 387-2268
- Mfr. Part No.:
- DIG 20A84
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 387-2268
- Mfr. Part No.:
- DIG 20A84
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | DIGITAL 2000A | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Soldering | |
| Wattage | 80W | |
| Input Voltage | 230V | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number DIGITAL 2000A | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Soldering | ||
Wattage 80W | ||
Input Voltage 230V | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
