Ersa 0ICV2000A Soldering Station 200W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7528
- Mfr. Part No.:
- 0ICV203A
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7528
- Mfr. Part No.:
- 0ICV203A
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0ICV2000A | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Desoldering / Soldering | |
| Wattage | 200W | |
| Input Voltage | 230V | |
| Output Power | 200W | |
| Soldering Tip Temperature | 450°C | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0ICV2000A | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Desoldering / Soldering | ||
Wattage 200W | ||
Input Voltage 230V | ||
Output Power 200W | ||
Soldering Tip Temperature 450°C | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
The Ersa i-CON VARIO 2 is multichannel soldering and disordering station offers to the professional user two simultaneously usable soldering tools. The power rating of this station is 200 W. It have soldering and disordering station to operate one i-TOOL AIR S and another soldering tool at the same time.
Intelligent power management for dynamic power distribution
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
Related links
- Ersa 0ICV2000A Soldering Station 200 W, 230 V
- Ersa i-Con1 Soldering Station 80W 150°C to 450°C
- Ersa Digital 2000A Digital Soldering Station 80W 150°C to 450°C
- Ersa Analog 60 Analogue Soldering Station 60W 150°C to 450°C
- Weller WX 2020 Soldering Station 200W, 230V
- Weller WX 1012 Soldering Station 200W, 230V
- Weller WX 1011 Soldering Station 200W, 230V
- RND RND 560-00155 Digital Soldering Station 90W, 230V 450°C
