Ersa 0IC1100V Soldering Station 150W, 230V, 150°C to 450°C
- RS Stock No.:
- 223-7517
- Mfr. Part No.:
- 0IC1100VCV
- Brand:
- Ersa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-7517
- Mfr. Part No.:
- 0IC1100VCV
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0IC1100V | |
| Plug Type | Type F - Schuko plug | |
| Tasks Supported | Desoldering / Soldering | |
| Wattage | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Output Power | 150W | |
| Maximum Operating Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0IC1100V | ||
Plug Type Type F - Schuko plug | ||
Tasks Supported Desoldering / Soldering | ||
Wattage 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Output Power 150W | ||
Maximum Operating Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
The Ersa i-CON 1V now comprise the control electronics, already implemented in the i-CON VARIO multi-channel soldering and disordering stations. The CHIP TOOL it the e new soldering and disordering tool. The operator can select from a total of eight tools for different soldering and disordering applications.
Soldering and disordering station
Eight different soldering tools connectable
VARIO series soldering tools connectable
Eight different soldering tools connectable
VARIO series soldering tools connectable
