Ersa 0IC1100V Soldering Station 150W, 230V, 150°C to 450°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-7515
Mfr. Part No.:
0IC1100V
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0IC1100V

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Soldering

Wattage

150W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

150W

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

The Ersa i-CON 1V can now operate the new soldering and disordering tools CHIP TOOL VARIO and X-TOOL VARIO. The compact vacuum unit supplies vacuum for the X-TOOL VARIO or existing X-TOOLs. The i tool is high performance heating element.

Soldering and disordering station
Eight different soldering tools connectable
VARIO series soldering tools connectable