Metcal GT90-HP-T4 GT90 Soldering Station 90 W, 100V ac, 240 V ac
- RS Stock No.:
- 208-6855
- Distrelec Article No.:
- 301-83-247
- Mfr. Part No.:
- GT90-HP-T4
- Brand:
- Metcal
Subtotal (1 kit)*
£271.83
(exc. VAT)
£326.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £271.83 |
*price indicative
- RS Stock No.:
- 208-6855
- Distrelec Article No.:
- 301-83-247
- Mfr. Part No.:
- GT90-HP-T4
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Model Number | GT90-HP-T4 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 90W | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | GT90 | |
| Standards/Approvals | WEEE (2012/19/EU) | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number GT90-HP-T4 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 90W | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series GT90 | ||
Standards/Approvals WEEE (2012/19/EU) | ||
- COO (Country of Origin):
- CN
Metcal GT90 Series Soldering Station, 90W Power Rating, 450°C Soldering Tip Temperature - GT90-HP-T4
This soldering station is an ESD‑safe desktop tool designed for precision soldering in electronics workspaces. It delivers regulated heating for soldering tasks and presents operational settings via an LCD, functioning from standard mains supplies to accommodate varied installation environments.
Features and Benefits:
• 90W power rating provides Rapid thermal recovery
• 450°C maximum tip temperature supports high‑temperature tasks
• Single output configuration simplifies control of one iron
• Dual input voltage compatibility allows 100V or 240V connection
• ESD‑safe construction reduces risk to sensitive components
• WEEE (2012/19/EU) conformity assists responsible end‑of‑life handling
• 450°C maximum tip temperature supports high‑temperature tasks
• Single output configuration simplifies control of one iron
• Dual input voltage compatibility allows 100V or 240V connection
• ESD‑safe construction reduces risk to sensitive components
• WEEE (2012/19/EU) conformity assists responsible end‑of‑life handling
Applications
• Suitable for circuit assembly and component rework
• Used for precision touch‑up on electronic assemblies
• Ideal for repair benches in mixed‑voltage locations
• Can be used for prototyping requiring controlled heat
• Used with static‑sensitive components in production lines
• Used for precision touch‑up on electronic assemblies
• Ideal for repair benches in mixed‑voltage locations
• Can be used for prototyping requiring controlled heat
• Used with static‑sensitive components in production lines
How is the unit operated and monitored during use?
Settings and operating status are shown on an LCD for clear Visual monitoring.
What electrical supplies can be used with this device?
It accepts either 100Vac or 240Vac mains input to match regional power.
How many soldering irons can be driven from the station concurrently?
The device provides a single output for one iron at a time.
What maximum tip temperature can be selected for demanding joints?
The tip can reach up to 450°C for high‑temperature soldering tasks.
Does the station include measures to protect sensitive electronic parts?
The design incorporates ESD‑safe features to reduce electrostatic risk.
Related links
- Metcal GT90 GT90 Digital Soldering Station 90 W 240 V ac
- Metcal GT120-HP-T6 GT120 Soldering Station 120 W 240 V ac
- RS PRO Soldering Station 90 W, 220V
- Metcal CV-5210 CV-5200 TFT Soldering Station 80 W 240 V
- Metcal MX-5251 HAND SOLDERING Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5241 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
- Metcal MX-500S MX-500 Graphic Display Soldering Station 40 W 240 V, 2 Outputs
