Ersa 0IC1135V i-CON Digital Power Unit 150 W, 230V
- RS Stock No.:
- 749-133
- Mfr. Part No.:
- 0IC1135V
- Brand:
- Ersa
Subtotal (1 unit)*
£315.18
(exc. VAT)
£378.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.18 |
*price indicative
- RS Stock No.:
- 749-133
- Mfr. Part No.:
- 0IC1135V
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Power Unit | |
| Model Number | 0IC1135V | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 150W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | VDE | |
| Series | i-CON | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Power Unit | ||
Model Number 0IC1135V | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 150W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals VDE | ||
Series i-CON | ||
- COO (Country of Origin):
- DE
The Ersa i-CON 1V MK2 Control station offers Advanced precision and user convenience for professional soldering applications. It features a large multifunctional display combined with intuitive one-touch operation and online help for streamlined menu navigation. The station provides flexible power management with three adjustable heating settings and an intelligent process window for real-time temperature monitoring.
Designed for ergonomic handling and comfortable
Compact footprint
Durable construction built to withstand demanding industrial environments
Related links
- Ersa 0IC1135V0C i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC1135A0C i-CON Digital Power Unit 150 W, 230V
- Ersa 0IC2235V i-CON Digital Power Unit 150 W 2 Outputs
- Ersa 0IC2235V0C i-CON Digital Power Unit 150 W 2 Outputs
- Weller WT 1H Power Unit 150 W, 230V
- Ersa VARIO4 MK2 i-CON Digital Power Unit 360 W 4 Outputs
- Ersa 0IC1135A i-CON Digital Power Unit 80 W, 230V
- Ersa 0IC1235A i-CON Digital Power Unit 80 W, 230V
