Ersa HR100A Soldering Station 800W, 230V

Unavailable
RS will no longer stock this product.
RS Stock No.:
394-071
Mfr. Part No.:
IRHR100A-HP
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

HR100A

Plug Type

Type F - Schuko plug

Tasks Supported

Desoldering / Hot Air / Soldering / Vacuum

Wattage

800W

Input Voltage

230V

Soldering Tip Temperature

+550°C

Number of Outputs

1

Display Type

LED

ESD Safe

Yes

COO (Country of Origin):
DE