Thermaltronics 3.3 mm Straight Hoof Soldering Iron Tip
- RS Stock No.:
- 914-5607
- Mfr. Part No.:
- M6DS525
- Brand:
- Thermaltronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-5607
- Mfr. Part No.:
- M6DS525
- Brand:
- Thermaltronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Tip Shape | Straight Hoof | |
| For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 | |
| Tip Size | 3.3 mm | |
| Tip Series | M | |
| Tip Angle | 60° | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Tip Shape Straight Hoof | ||
For Use With MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 | ||
Tip Size 3.3 mm | ||
Tip Series M | ||
Tip Angle 60° | ||