Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-5022
- Mfr. Part No.:
- MT606
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Conical | |
For Use With | 1501 Series Soldering Irons, MT1500 Soldering Station, MT1501 Soldering Pencil | |
Tip Size | 0.4 mm | |
Tip Series | MT | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Conical | ||
For Use With 1501 Series Soldering Irons, MT1500 Soldering Station, MT1501 Soldering Pencil | ||
Tip Size 0.4 mm | ||
Tip Series MT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX