Weller 3.2 x 2.3 mm Gull Wing Soldering Iron Tip for use with WSP80 Soldering Pencil
- RS Stock No.:
- 872-4956
- Mfr. Part No.:
- LTGW
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 872-4956
- Mfr. Part No.:
- LTGW
- Brand:
- Weller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Tip Shape | Gull Wing | |
For Use With | WSP80 Soldering Pencil | |
Tip Size | 3.2 x 2.3 mm | |
Tip Series | LT | |
Tip Angle | 45° | |
Select all | ||
---|---|---|
Brand Weller | ||
Tip Shape Gull Wing | ||
For Use With WSP80 Soldering Pencil | ||
Tip Size 3.2 x 2.3 mm | ||
Tip Series LT | ||
Tip Angle 45° | ||