Xytronics 4.8 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 830-2874
- Mfr. Part No.:
- 44-510610
- Brand:
- Xytronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-2874
- Mfr. Part No.:
- 44-510610
- Brand:
- Xytronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xytronics | |
| Tip Shape | Chisel | |
| For Use With | 106U, 107, 107ESD, 108ESD, 136, 136ESD, 137ESD, 252, 253, 379, 456DLX, 988, LF-1600, LF-1680, LF-369D | |
| Tip Size | 4.8 mm | |
| Tip Series | 44-510600 | |
| Select all | ||
|---|---|---|
Brand Xytronics | ||
Tip Shape Chisel | ||
For Use With 106U, 107, 107ESD, 108ESD, 136, 136ESD, 137ESD, 252, 253, 379, 456DLX, 988, LF-1600, LF-1680, LF-369D | ||
Tip Size 4.8 mm | ||
Tip Series 44-510600 | ||
