Weller LT KN 6.2 mm Straight Knife Soldering Iron Tip
- RS Stock No.:
- 488-2402
- Mfr. Part No.:
- T0054447999
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-2402
- Mfr. Part No.:
- T0054447999
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT KN | |
| Tip Shape | Straight Knife | |
| For Use With | WSP80; WSP80IG; WSP80FE; FE75 & MPR 80 Soldering Irons | |
| Tip Size | 6.2 mm | |
| Tip Series | LT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT KN | ||
Tip Shape Straight Knife | ||
For Use With WSP80; WSP80IG; WSP80FE; FE75 & MPR 80 Soldering Irons | ||
Tip Size 6.2 mm | ||
Tip Series LT | ||
- COO (Country of Origin):
- JP

Related links
- Weller LT KN 6.5 mm Knife 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT KNSL 6.5 mm Knife 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- RS PRO 1.6 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
- Antex Electronics Straight Knife Soldering Iron Tip for use with GASCAT 60
- RS PRO 2 mm Straight Knife 2 mm Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
