Engel B 50 H Conical Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- RS Stock No.:
- 282-1475
- Distrelec Article No.:
- 182-48-608
- Mfr. Part No.:
- B 50 H
- Brand:
- Engel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-1475
- Distrelec Article No.:
- 182-48-608
- Mfr. Part No.:
- B 50 H
- Brand:
- Engel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel | |
| Model Number | B 50 H | |
| Tip Shape | Conical | |
| For Use With | B50 A S 50 Soldering Irons | |
| Select all | ||
|---|---|---|
Brand Engel | ||
Model Number B 50 H | ||
Tip Shape Conical | ||
For Use With B50 A S 50 Soldering Irons | ||
Non Compliant
- COO (Country of Origin):
- DE
The Engel Soldering Tip is designed with a conical shape, making it suitable for use with B50 A and S 50 soldering irons. With a power rating of 35 watts.
1 Long life tip
Protected against erosion and oxidation
Protected against erosion and oxidation
Related links
- Engel B 50 G Chisel Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- Engel B 50 D Round Soldering Iron Tip for use with B50 A S 50 Soldering Irons
- RS PRO 0.6 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.2 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.4 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 0.5 mm Bent Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- Weller 4.5 mm Straight Conical Soldering Iron Tip for use with SP23 & SP25D Soldering Irons
